The Panasonic AV342411 is a basic and snap action switch with a SPDT configuration and hinge lever actuator style. It has a maximum current rating of 3A at 250VAC or 30VDC and can operate within a temperature range of -25°C to 85°C. The switch is designed for through hole mounting and features PC pins for termination.
Panasonic AV342411 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Hinge Lever |
| Max Current Rating | 3@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 125V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 0.98N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic AV342411 to view detailed technical specifications.
No datasheet is available for this part.