
The AV3424619 is a basic and snap action switch from Panasonic. It features a contact material of gold and can withstand up to 200,000 electrical cycles. The switch has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is designed for through hole mounting and has a maximum voltage rating of 30V DC and 250V AC. The switch also meets lead-free requirements.
Panasonic AV3424619 technical specifications.
| Contact Material | Gold |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 500000Cycles |
| Mount | Through Hole |
| Operating Force | 0.34N |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Throw Configuration | SPDT |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AV3424619 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.