
The Panasonic AV34249-A is a 30V 3A SPDT on-mom switch with a through hole mount and operating temperature range of -25°C to 85°C. It features a lead free construction and has a mechanical life of 500,000 cycles. The switch has a current rating of 3A and a voltage rating of 125V AC. It is available in bulk packaging with 100 pieces per package.
Panasonic AV34249-A technical specifications.
| Current Rating | 3A |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 35gf |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | AV3 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AV34249-A to view detailed technical specifications.
No datasheet is available for this part.
