
The Panasonic AV3432619 is a basic and snap action switch with a current rating of 100mA and a DC rated voltage of 30V. It features a through hole package and a mechanical life of 500,000 cycles. The switch operates within a temperature range of -25°C to 85°C and is lead free. It has a throw configuration of SPDT and a termination of PC Pin.
Panasonic AV3432619 technical specifications.
| Current Rating | 100mA |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 12gf |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | AV3 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AV3432619 to view detailed technical specifications.
No datasheet is available for this part.
