
The Panasonic AV34329 is a basic SPDT switch with a current rating of 3A and a DC rated voltage of 125V. It can withstand an AC voltage of 250V and has a lead-free termination. The switch is available in bulk packaging with 500 units per package. It is designed for use in through-hole mounting applications and has an operating force of 0.5N.
Panasonic AV34329 technical specifications.
| Current Rating | 3A |
| Lead Free | Lead Free |
| Operating Force | 0.5N |
| Package Quantity | 500 |
| Packaging | Bulk |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AV34329 to view detailed technical specifications.
No datasheet is available for this part.
