
The Panasonic AV34349 is a 30V 3A SPDT on-mom switch with a through hole package. It has a mechanical life of 500,000 cycles and an electrical life of 50,000 cycles. The switch operates within a temperature range of -25°C to 85°C and is lead free. It is available in bulk packaging with 500 units per package.
Panasonic AV34349 technical specifications.
| Current Rating | 3A |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 25gf |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | AV3 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AV34349 to view detailed technical specifications.
No datasheet is available for this part.
