Panasonic AV35029 technical specifications.
| Lead Free | Lead Free |
| Mount | Through Hole |
| Operating Force | 49gf |
| Package Quantity | 500 |
| Series | AV3 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AV35029 to view detailed technical specifications.
No datasheet is available for this part.