
This through hole switch features a gold contact material and a maximum operating temperature of 85°C. It has a current rating of 100mA and an electrical life of 200000 cycles. The switch is rated for a maximum voltage of 30V DC and 250V AC. It has a mechanical life of 500000 cycles and a throw configuration of SPDT.
Panasonic AV3504619 technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 500000Cycles |
| Mount | Through Hole |
| Operating Force | 100gf |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | AV3 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AV3504619 to view detailed technical specifications.
No datasheet is available for this part.