
This SPDT basic switch features silver contacts and a maximum operating temperature of 85°C. It has a mechanical life of 500,000 cycles and a minimum operating temperature of -25°C. The switch is designed for through-hole mounting and has a maximum voltage rating of 125V DC and 250V AC.
Panasonic AV35129 technical specifications.
| Contact Material | Silver |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 0.2N |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Throw Configuration | SPDT |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AV35129 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
