Panasonic AV3602619 technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operating Force | 0.5N |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AV3602619 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.