SPDT snap-action switch with N.O./N.C. contacts, featuring a pin plunger actuator and right-angle orientation. This through-hole mounted component offers a 0.1A current rating at 30VDC and a 125VAC rating. It boasts an operating force of 0.49N, with electrical and mechanical life cycles of 200,000 and 500,000 respectively. Contact material is copper alloy with gold plating, and the switch is rated IP40.
Panasonic AV3602649 technical specifications.
| Contact Material | Copper Alloy, Gold |
| Current Rating | 100mA |
| Differential Travel | 0.004inch |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 500000Cycles |
| Mount | Through Hole |
| Operating Force | 0.49N |
| Operating Position | 0.33inch |
| Orientation | Right Angle |
| Overtravel | 0.015inch |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pretravel | 0.024inch |
| Ratings | IP40 |
| Series | AV3 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AV3602649 to view detailed technical specifications.
No datasheet is available for this part.