This Panasonic SPDT switch features a gold contact material and a maximum operating temperature of 85°C. It has a minimum operating temperature of -25°C and a maximum voltage rating of 30V DC. The switch has a mechanical life of 500,000 cycles and an electrical life of 200,000 cycles. It is available in a through-hole package with a weight of 2g and a packaging quantity of 500 pieces in bulk.
Panasonic AV3604649 technical specifications.
| Contact Material | Gold |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operating Force | 0.98N |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Throw Configuration | SPDT |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AV3604649 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.