This Panasonic switch features a silver contact material and a maximum operating temperature of 85°C. It has a minimum operating temperature of -25°C and can withstand up to 500,000 mechanical cycles. The switch is rated for 125V DC and 250V AC and has a throw configuration of SPDT. It is available in bulk packaging with 500 units per package.
Panasonic AV36149 technical specifications.
| Contact Material | Silver |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 0.39N |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Throw Configuration | SPDT |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AV36149 to view detailed technical specifications.
No datasheet is available for this part.