
The Panasonic AV36249 is a 3A SPDT on-mom switch with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a current rating of 3A and a maximum voltage rating of 125V DC. The switch has a mechanical life of 500,000 cycles and an electrical life of 50,000 cycles. It is available in a through-hole package with a weight of 2g and a packaging quantity of 500 pieces in bulk.
Panasonic AV36249 technical specifications.
| Contact Material | Silver |
| Current Rating | 3A |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 35gf |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | AV3 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AV36249 to view detailed technical specifications.
No datasheet is available for this part.
