This SPDT basic and snap action switch from Panasonic features a maximum operating temperature range of -25°C to 85°C and a maximum voltage rating of 125V DC and 250V AC. The switch has a mechanical life of 500,000 cycles and an electrical life of 50,000 cycles. It is designed for through-hole mounting and has a throw configuration of SPDT. The switch is lead-free and has a contact material of silver.
Panasonic AV36329 technical specifications.
| Contact Material | Silver |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 500000Cycles |
| Mount | Through Hole |
| Operating Force | 0.12N |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Throw Configuration | SPDT |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AV36329 to view detailed technical specifications.
No datasheet is available for this part.