The Panasonic AV36549 is a through hole switch with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a maximum voltage rating of 125V DC and 250V AC, and an electrical life of 50,000 cycles. The switch has a mechanical life of 500,000 cycles and a contact material of silver. It is lead free and has a throw configuration of SPDT.
Panasonic AV36549 technical specifications.
| Contact Material | Silver |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 0.39N |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Throw Configuration | SPDT |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AV36549 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.