The Panasonic AV3704619 is a basic and snap action switch with a maximum operating temperature of 85°C. It has a maximum voltage rating of 250V AC and 30V DC. The switch features a contact material of gold and a mechanical life of 500,000 cycles. It is designed for through hole mounting and has a weight of 2g. The switch is lead free and has a packaging quantity of 500 pieces in bulk.
Panasonic AV3704619 technical specifications.
| Contact Material | Gold |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 0.98N |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Throw Configuration | SPDT |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AV3704619 to view detailed technical specifications.
No datasheet is available for this part.