The Panasonic AV3720619 is a basic and snap action switch with a maximum voltage rating of 30V DC and 250V AC. It features a contact material of gold and has a mechanical life of 500,000 cycles. The switch is designed for through hole mounting and has an operating force of 0.078N. It operates within a temperature range of -25°C to 85°C and is lead free.
Panasonic AV3720619 technical specifications.
| Contact Material | Gold |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 500000Cycles |
| Mount | Through Hole |
| Operating Force | 0.078N |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Throw Configuration | SPDT |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AV3720619 to view detailed technical specifications.
No datasheet is available for this part.