The Panasonic AV37249 is a basic and snap action switch with a contact material of silver and a maximum operating temperature of 85°C. It features a maximum voltage rating of 125V DC and 250V AC, and a mechanical life of 500,000 cycles. The switch is designed for through hole mounting and has a throw configuration of SPDT. It is lead free and available in a bulk packaging quantity of 500 units.
Panasonic AV37249 technical specifications.
| Contact Material | Silver |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 0.34N |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Throw Configuration | SPDT |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AV37249 to view detailed technical specifications.
No datasheet is available for this part.