This Panasonic switch features a gold contact material and a maximum operating temperature of 85°C. It has a minimum operating temperature of -25°C and a mechanical life of 500,000 cycles. The switch is rated for 200,000 electrical cycles and has a maximum voltage rating of 30V DC and 250V AC. It is available in a bulk packaging with 500 units per package.
Panasonic AV3734619 technical specifications.
| Contact Material | Gold |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 0.25N |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Throw Configuration | SPDT |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AV3734619 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.