The Panasonic AV37349 is a basic and snap action switch with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It features a silver contact material and a maximum voltage rating of 125V DC and 250V AC. The switch has a mechanical life of 500,000 cycles and an electrical life of 50,000 cycles. It is available in a through hole package and is packaged in bulk quantities of 500 units. The switch has a right angle orientation and a throw configuration of SPDT.
Panasonic AV37349 technical specifications.
| Contact Material | Silver |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 0.25N |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Throw Configuration | SPDT |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AV37349 to view detailed technical specifications.
No datasheet is available for this part.