The Panasonic AV382061 is a basic SPDT switch with a maximum current rating of 0.1 amps at 250 volts AC and 30 volts DC. It features a quick connect termination style and a screw mount for secure installation. The switch has a minimum operating temperature of -25 degrees Celsius and a maximum operating temperature of 85 degrees Celsius. It is designed for use in a variety of applications where a basic switching function is required.
Panasonic AV382061 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 0.1@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 200000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic AV382061 to view detailed technical specifications.
No datasheet is available for this part.