
The Panasonic AV3822619 is a basic and snap action switch with a maximum operating temperature of 85°C. It features a maximum voltage rating of 250V AC and 30V DC, and is designed for screw mount applications. With a mechanical life of 500,000 cycles and an electrical life of 200,000 cycles, this switch is suitable for a variety of applications. It has a contact material of gold and is lead free.
Panasonic AV3822619 technical specifications.
| Contact Material | Gold |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Operating Force | 0.16N |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Throw Configuration | SPDT |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AV3822619 to view detailed technical specifications.
No datasheet is available for this part.