The Panasonic AV3834613 is a long hinge lever switch with a contact current rating of 100mA and an operating force of 0.25N. It features a gold contact material and a standard mount. The switch has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is compliant with RoHS regulations and is suitable for use in a variety of applications.
Panasonic AV3834613 technical specifications.
| Actuator Type | LONG HINGE LEVER |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Standard |
| Operating Force | 0.25N |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Tab |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AV3834613 to view detailed technical specifications.
No datasheet is available for this part.