This screw mount switch features a gold contact material and a maximum operating temperature of 85°C. It has a maximum voltage rating of 30V and a mechanical life of 500,000 cycles. The switch is designed to operate in a temperature range of -25°C to 85°C and has a minimum operating force of 0.16N. It is available in a bulk packaging with 500 units per package.
Panasonic AV3842619 technical specifications.
| Contact Material | Gold |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Screw |
| Operating Force | 0.16N |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Throw Configuration | SPDT |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AV3842619 to view detailed technical specifications.
No datasheet is available for this part.