This Panasonic switch features a SPDT configuration with a maximum current rating of 0.1A at 30VDC and a maximum DC voltage rating of 30V. It has an electrical life of 200,000 cycles and can operate between -25°C and 85°C. The switch is designed for screw mount applications and includes a quick connect termination style.
Panasonic AV384464 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 0.1@30VDCA |
| Max DC Voltage Rating | 30V |
| Electrical Life | 200000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic AV384464 to view detailed technical specifications.
No datasheet is available for this part.