
The AV38529 is a basic and snap action switch from Panasonic, rated for 125V DC and 250V AC. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The switch features a silver contact material and a mechanical life of 500,000 cycles. It is available in a bulk packaging with 500 units per package.
Panasonic AV38529 technical specifications.
| Contact Material | Silver |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Screw |
| Operating Force | 0.2N |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Throw Configuration | SPDT |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AV38529 to view detailed technical specifications.
No datasheet is available for this part.
