Panasonic AV4024 technical specifications.
| Actuator Type | HINGE LEVER |
| Contact Current Rating | 500mA |
| Contact Material | Silver, Stainless Steel |
| Contact Plating | Silver |
| Current Rating | 500mA |
| Electrical Life | 20000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 300000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 25gf |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AV4 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| Weight | 0.3g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic AV4024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
