
SPDT momentary snap acting switch with a hinge lever actuator. Features a 100mA current rating at 30VDC, gold-plated stainless steel contacts, and solder terminals. Offers electrical life of 200,000 cycles and mechanical life of 300,000 cycles. Operating force is 25gf, with a temperature range of -25°C to 80°C. RoHS compliant and suitable for through-hole mounting.
Panasonic AV402461 technical specifications.
| Actuator Type | HINGE LEVER |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold, Stainless Steel |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 300000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 25gf |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AV4 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| Weight | 0.3g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AV402461 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
