
SPDT momentary snap acting switch with a simulated roller lever actuator. Features a 100mA current rating at 30VDC, gold-plated stainless steel contacts, and solder terminals. This through-hole component offers a pretravel of 0.087 inches and an operating force of 0.29N. Designed for chassis mounting with a straight orientation, it boasts an electrical life of 200,000 cycles and a mechanical life of 300,000 cycles. Operating temperature range is -25°C to 80°C.
Panasonic AV404461 technical specifications.
| Actuator Type | SIMULATED ROLLER LEVER |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold, Stainless Steel |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 2.5mm |
| Differential Travel | 0.027inch |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 300000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 0.29N |
| Operating Position | 0.264inch |
| Orientation | Straight |
| Overtravel | 0.011inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.087inch |
| RoHS Compliant | Yes |
| Series | AV4 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| Weight | 0.3g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AV404461 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
