Panasonic AV404461J technical specifications.
| Package/Case | 100 |
| Contact Material | Stainless Steel, Gold |
| Contact Plating | Gold |
| Depth | 2.5mm |
| Length | 7.5mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 300000Cycles |
| Mount | Screw |
| Operating Force | 0.29N |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AV404461J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
