
SPDT momentary snap acting switch featuring a pin plunger actuator and solder terminals. Rated for 0.1A and 30VDC, with a contact material of stainless steel and gold plating. Offers an electrical life of 200,000 cycles and a mechanical life of 300,000 cycles. Operating force is 100gf, with a temperature range of -25°C to 80°C. Mounts via through-hole with a straight orientation.
Panasonic AV440461 technical specifications.
| Actuator Type | PIN PLUNGER |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Stainless Steel, Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 300000Cycles |
| Mount | Through Hole |
| Operating Force | 100gf |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AV4 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| Weight | 0.2g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic AV440461 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
