
SPDT momentary snap acting switch featuring a hinge lever actuator. Rated for 0.1A and 30VDC, it offers gold-plated stainless steel contacts and a 2.8mm terminal pitch. Designed for through-hole mounting with straight PC pin termination, this switch boasts an electrical life of 200,000 cycles and a mechanical life of 300,000 cycles. Operating force is 0.25N, with a pretravel of 0.094 inches and overtravel of 0.015 inches. Operating temperature range is -25°C to 80°C, and the component is RoHS compliant.
Panasonic AV442461 technical specifications.
| Actuator Type | HINGE LEVER |
| Contact Current Rating | 100mA |
| Contact Material | Gold, Stainless Steel |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Differential Travel | 0.027inch |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 300000Cycles |
| Mount | Through Hole |
| Operating Force | 0.25N |
| Operating Position | 0.228inch |
| Orientation | Straight |
| Overtravel | 0.015inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.094inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AV4 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| Weight | 0.2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AV442461 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
