
The Panasonic AV4 series through-hole SPDT on-mom switch has a maximum operating temperature of 80°C and a minimum operating temperature of -25°C. It features a stainless steel contact material with gold plating and a current rating of 100mA. The switch has a mechanical life of 300,000 cycles and an electrical life of 200,000 cycles. It is lead-free and available in a bulk packaging with 500 units per package.
Panasonic AV4424619 technical specifications.
| Contact Material | Stainless Steel |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 25gf |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | AV4 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| Weight | 0.2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AV4424619 to view detailed technical specifications.
No datasheet is available for this part.
