
This Panasonic AV4 series switch features a stainless steel and gold contact material with a gold plating, and is rated for 100mA and 30V DC. It has a mechanical life of 300,000 cycles and an electrical life of 200,000 cycles. The switch operates between -25°C and 80°C, and is available in a bulk packaging with 500 pieces per package. It is RoHS compliant and has a weight of 0.2g.
Panasonic AV444461 technical specifications.
| Package/Case | 100 |
| Contact Material | Stainless Steel, Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operating Force | 29gf |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AV4 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| Weight | 0.2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AV444461 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
