The Panasonic AV444461J is a basic and snap action switch with a roller lever actuator type. It has a contact current rating of 100mA and a maximum operating temperature of 80°C. The switch is rated for a maximum voltage of 30V and has a mechanical life of 300,000 cycles. It is designed for through hole mounting and has a throw configuration of SPDT.
Panasonic AV444461J technical specifications.
| Actuator Type | ROLLER LEVER |
| Contact Current Rating | 100mA |
| Contact Material | Gold, Stainless Steel |
| Contact Plating | Gold |
| Max Operating Temperature | 80°C |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operating Force | 0.29N |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AV444461J to view detailed technical specifications.
No datasheet is available for this part.