
SPDT momentary snap acting/limit switch with a hinge lever actuator. Features a 100mA current rating at 30VDC, gold-plated stainless steel contacts, and a 2.8mm solder terminal. This through-hole, right-angle component offers a 0.25N operating force and a differential travel of 0.027 inches. Designed for a wide operating temperature range of -25°C to 80°C, it boasts electrical and mechanical life cycles of 200,000 and 300,000 respectively.
Panasonic AV452461 technical specifications.
| Actuator Type | HINGE LEVER |
| Contact Current Rating | 100mA |
| Contact Material | Gold, Stainless Steel |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 8.6mm |
| Differential Travel | 0.027inch |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 80°C |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operating Force | 0.25N |
| Operating Position | 0.228inch |
| Orientation | Right Angle |
| Overtravel | 0.015inch |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pretravel | 0.094inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AV4 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| Weight | 0.2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AV452461 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
