
SPDT snap action switch featuring a simulated roller lever actuator and PC pin termination. Rated for 0.1A at 30VDC, this switch offers gold-plated contacts for reliable performance. With a mechanical life of 300,000 cycles and an electrical life of 200,000 cycles, it operates within a temperature range of -25°C to 80°C. The right-angle orientation and through-hole mounting facilitate integration into various electronic assemblies.
Panasonic AV454461 technical specifications.
| Actuator Type | SIMULATED ROLLER LEVER |
| Contact Current Rating | 100mA |
| Contact Material | Gold, Stainless Steel |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Differential Travel | 0.027inch |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 300000Cycles |
| Mount | Through Hole |
| Operating Force | 29gf |
| Operating Position | 0.24inch |
| Orientation | Right Angle |
| Overtravel | 0.011inch |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pretravel | 0.087inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AV4 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| Weight | 0.2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AV454461 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
