
SPDT snap-action switch with pin plunger actuator, featuring PC pin termination for through-hole mounting. Offers a 100mA current rating at 30VDC, with gold-plated contacts for reliable performance. Rated for 200,000 electrical cycles and 300,000 mechanical cycles, operating within a temperature range of -25°C to 80°C. This RoHS compliant component has an operating force of 0.98N and a right-angle orientation.
Panasonic AV460461 technical specifications.
| Actuator Type | PIN PLUNGER |
| Contact Current Rating | 100mA |
| Contact Material | Gold, Stainless Steel |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operating Force | 100gf |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AV4 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| Weight | 0.2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AV460461 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
