
SPDT momentary snap acting switch featuring a hinge lever actuator and through-hole, right-angle mounting. Offers a 500mA current rating at 30VDC with silver contacts and silver plating. Designed for electrical applications with a 20,000-cycle electrical life and 300,000-cycle mechanical life. Operating force is 25gf, with a temperature range of -25°C to 80°C. RoHS compliant and lead-free.
Panasonic AV4624 technical specifications.
| Actuator Type | HINGE LEVER |
| Contact Current Rating | 500mA |
| Contact Material | Silver, Stainless Steel |
| Contact Plating | Silver |
| Current Rating | 500mA |
| Electrical Life | 20000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 300000Cycles |
| Mount | Through Hole |
| Operating Force | 25gf |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AV4 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| Weight | 0.2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AV4624 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
