This Panasonic switch features a gold contact material and a maximum operating temperature range of -25°C to 85°C. It has a contact current rating of 100mA and an operating force of 0.35N. The switch is screw mount and RoHS compliant.
Panasonic AV63521264 technical specifications.
| Actuator Type | Lever |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Force | 0.35N |
| RoHS Compliant | Yes |
| Termination | Plug |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AV63521264 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.