
The AVL34253-A is a basic and snap action switch from Panasonic, rated for 30V DC and 125V AC with a current rating of 5A. It features a through hole package and a SPDT throw configuration. The switch has a mechanical life of 10 million cycles and an electrical life of 50,000 cycles. It operates within a temperature range of -25°C to 85°C.
Panasonic AVL34253-A technical specifications.
| Current Rating | 5A |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 55gf |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | AVL3 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AVL34253-A to view detailed technical specifications.
No datasheet is available for this part.