
This is a 30V 100mA through hole switch with gold contact material, suitable for operating temperatures between -25°C and 85°C. It has a mechanical life of 10 million cycles and an electrical life of 200,000 cycles. The switch is lead free and has a maximum operating voltage of 30V DC and 125V AC. It is available in bulk packaging with 500 units per package.
Panasonic AVL3425619 technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Mount | Through Hole |
| Operating Force | 55gf |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | AVL3 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AVL3425619 to view detailed technical specifications.
No datasheet is available for this part.
