This Panasonic switch features a SPDT configuration with a long hinge lever actuator style, rated for 0.1A at 250VAC or 30VDC. It has a maximum operating temperature range of -25 to 85 degrees Celsius and is designed for through-hole mounting with PC pins. The switch is suitable for general use in applications where a basic snap action switch is required.
Panasonic AVL343561 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Long Hinge Lever |
| Max Current Rating | 0.1@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 1.47N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic AVL343561 to view detailed technical specifications.
No datasheet is available for this part.