This Panasonic SPDT basic switch features a long hinge lever actuator style and a maximum current rating of 0.1A at 30VDC. It has a termination style of PC pins and is designed for through hole mounting. The switch has a minimum operating temperature of -25 degrees Celsius and a maximum operating temperature of 85 degrees Celsius. It is rated for 200,000 electrical life cycles.
Panasonic AVL343564 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Long Hinge Lever |
| Max Current Rating | 0.1@30VDCA |
| Max DC Voltage Rating | 30V |
| Electrical Life | 200000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic AVL343564 to view detailed technical specifications.
No datasheet is available for this part.