
This Panasonic AVL34359 is a basic and snap action switch with a silver contact material, capable of handling 5A of current. It features a SPDT throw configuration and operates at a maximum voltage rating of 125V AC. The switch has a mechanical life of 10 million cycles and an electrical life of 50,000 cycles. It can withstand a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The switch is lead free and available in bulk packaging with 500 units per package.
Panasonic AVL34359 technical specifications.
| Contact Material | Silver |
| Current Rating | 5A |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 45gf |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | AVL3 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AVL34359 to view detailed technical specifications.
No datasheet is available for this part.
