Panasonic AVL345561 technical specifications.
| Actuator Type | ROLLER LEVER |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Force | 0.59N |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AVL345561 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.