The Panasonic AVL38053 is a SPDT switch with a silver contact material and a maximum operating temperature of 85°C. It has a contact current rating of 5A and an operating force of 1.47N. The switch is screw mount and has a tab termination. It is compliant with RoHS regulations and has an operating temperature range of -25°C to 85°C.
Panasonic AVL38053 technical specifications.
| Actuator Type | PIN PLUNGER |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Force | 1.47N |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Tab |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AVL38053 to view detailed technical specifications.
No datasheet is available for this part.