SPDT snap-action switch featuring gold contacts for reliable switching. Rated for 0.1A at 250VAC and 30VDC, with a mechanical life of 10,000,000 cycles and electrical life of 200,000 cycles. Equipped with a hinge lever and quick connect termination for easy installation, it offers a 55gf operating force and operates within a temperature range of -25°C to 85°C. Chassis mountable via screw, this RoHS compliant component is supplied in bulk packaging.
Panasonic AVL3825613 technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Differential Travel | 0.032inch |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 55gf |
| Operating Position | 0.345inch |
| Orientation | Straight |
| Overtravel | 0.047inch |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pretravel | 0.11inch |
| RoHS Compliant | Yes |
| Series | AVL3 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AVL3825613 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.