
Panasonic AVL3855619 technical specifications.
| Current Rating | 100mA |
| Operating Force | 1.5N |
| Package Quantity | 100 |
| Packaging | Bulk |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic AVL3855619 to view detailed technical specifications.
No datasheet is available for this part.